4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K3RACAUTO

DigiKey Part Number
399-C0603C472K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C472K3RACAUTOCT-ND - Cut Tape (CT)
399-C0603C472K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K3RACAUTO
Description
CAP CER 4700PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,025
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11400£1.14
50£0.08280£4.14
100£0.07290£7.29
500£0.05650£28.25
1,000£0.05142£51.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04382£175.28
8,000£0.04100£328.00
12,000£0.03959£475.08
20,000£0.03803£760.60
28,000£0.03711£1,039.08
40,000£0.03623£1,449.20
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800