4700 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472J5HACAUTO

DigiKey Part Number
399-15899-2-ND - Tape & Reel (TR)
399-15899-1-ND - Cut Tape (CT)
399-15899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472J5HACAUTO
Description
CAP CER 4700PF 50V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19100£1.91
50£0.14160£7.08
100£0.12630£12.63
500£0.10068£50.34
1,000£0.09276£92.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08090£323.60
8,000£0.07649£611.92
12,000£0.07429£891.48
20,000£0.07184£1,436.80
28,000£0.07041£1,971.48
40,000£0.06904£2,761.60
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400