
C0603C471GAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471GAGACTUTR-ND - Tape & Reel (TR) 399-C0603C471GAGACTUCT-ND - Cut Tape (CT) 399-C0603C471GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471GAGACTU |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471GAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 50 | £0.23020 | £11.51 |
| 100 | £0.20760 | £20.76 |
| 500 | £0.16954 | £84.77 |
| 1,000 | £0.15778 | £157.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14016 | £560.64 |
| 8,000 | £0.13360 | £1,068.80 |
| 12,000 | £0.13032 | £1,563.84 |
| 20,000 | £0.12668 | £2,533.60 |
| 28,000 | £0.12455 | £3,487.40 |
| 40,000 | £0.12251 | £4,900.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

