47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J5GAC7411

DigiKey Part Number
399-C0603C470J5GAC7411TR-ND - Tape & Reel (TR)
399-C0603C470J5GAC7411CT-ND - Cut Tape (CT)
399-C0603C470J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J5GAC7411
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470J5GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,156
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05300£0.53
50£0.03700£1.85
100£0.03220£3.22
500£0.02386£11.93
1,000£0.02132£21.32
2,500£0.01864£46.60
5,000£0.01703£85.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01504£225.60
30,000£0.01407£422.10
45,000£0.01358£611.10
75,000£0.01304£978.00
105,000£0.01273£1,336.65
150,000£0.01243£1,864.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000