47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J3GACTU

DigiKey Part Number
399-C0603C470J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C470J3GACTUCT-ND - Cut Tape (CT)
399-C0603C470J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J3GACTU
Description
CAP CER 47PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,924
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05300£0.53
50£0.03660£1.83
100£0.03170£3.17
500£0.02350£11.75
1,000£0.02099£20.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01723£68.92
8,000£0.01584£126.72
12,000£0.01514£181.68
20,000£0.01437£287.40
28,000£0.01391£389.48
40,000£0.01348£539.20
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000