
C0603C369D3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C369D3HACTUTR-ND - Tape & Reel (TR) 399-C0603C369D3HACTUCT-ND - Cut Tape (CT) 399-C0603C369D3HACTUDKR-ND |
Manufacturer | |
Manufacturer Product Number | C0603C369D3HACTU |
Description | CAP CER 3.6PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.5pF 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C369D3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01700 | £0.85 |
| 100 | £0.01440 | £1.44 |
| 500 | £0.01028 | £5.14 |
| 1,000 | £0.00901 | £9.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00712 | £28.48 |
| 8,000 | £0.00642 | £51.36 |
| 12,000 | £0.00607 | £72.84 |
| 20,000 | £0.00568 | £113.60 |
| 28,000 | £0.00546 | £152.88 |
| 40,000 | £0.00524 | £209.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01700 | £0.85 |
| 100 | £0.01440 | £1.44 |
| 500 | £0.01028 | £5.14 |
| 1,000 | £0.00901 | £9.01 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

