
C0603C361K8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C361K8HACTUTR-ND - Tape & Reel (TR) 399-C0603C361K8HACTUCT-ND - Cut Tape (CT) 399-C0603C361K8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C361K8HACTU |
Description | CAP CER 360PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C361K8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01720 | £0.86 |
| 100 | £0.01470 | £1.47 |
| 500 | £0.01050 | £5.25 |
| 1,000 | £0.00921 | £9.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00729 | £29.16 |
| 8,000 | £0.00658 | £52.64 |
| 12,000 | £0.00622 | £74.64 |
| 20,000 | £0.00583 | £116.60 |
| 28,000 | £0.00560 | £156.80 |
| 40,000 | £0.00537 | £214.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

