
C0603C334K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C334K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C334K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C334K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K8RACAUTO |
Description | CAP CER 0.33UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14260 | £7.13 |
| 100 | £0.12730 | £12.73 |
| 500 | £0.10152 | £50.76 |
| 1,000 | £0.09355 | £93.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08161 | £326.44 |
| 8,000 | £0.07718 | £617.44 |
| 12,000 | £0.07496 | £899.52 |
| 20,000 | £0.07250 | £1,450.00 |
| 28,000 | £0.07106 | £1,989.68 |
| 40,000 | £0.06968 | £2,787.20 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

