
C0603C331J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C331J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C331J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C331J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GAC3121 |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05100 | £0.51 |
| 50 | £0.03560 | £1.78 |
| 100 | £0.03080 | £3.08 |
| 500 | £0.02280 | £11.40 |
| 1,000 | £0.02034 | £20.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01667 | £66.68 |
| 8,000 | £0.01530 | £122.40 |
| 12,000 | £0.01462 | £175.44 |
| 20,000 | £0.01387 | £277.40 |
| 28,000 | £0.01343 | £376.04 |
| 40,000 | £0.01300 | £520.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

