


C0603C302J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C302J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C302J5JACTUCT-ND - Cut Tape (CT) 399-C0603C302J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C302J5JACTU |
Description | CAP CER 3000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C302J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18900 | £1.89 |
| 50 | £0.13980 | £6.99 |
| 100 | £0.12470 | £12.47 |
| 500 | £0.09934 | £49.67 |
| 1,000 | £0.09149 | £91.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07973 | £318.92 |
| 8,000 | £0.07535 | £602.80 |
| 12,000 | £0.07317 | £878.04 |
| 20,000 | £0.07074 | £1,414.80 |
| 28,000 | £0.06932 | £1,940.96 |
| 40,000 | £0.06796 | £2,718.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

