
C0603C279C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6878-2-ND - Tape & Reel (TR) 399-6878-1-ND - Cut Tape (CT) 399-6878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C279C3GACAUTO |
Description | CAP CER 2.7PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C279C3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12280 | £6.14 |
| 100 | £0.10930 | £10.93 |
| 500 | £0.08642 | £43.21 |
| 1,000 | £0.07937 | £79.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06879 | £275.16 |
| 8,000 | £0.06487 | £518.96 |
| 12,000 | £0.06290 | £754.80 |
| 20,000 | £0.06072 | £1,214.40 |
| 28,000 | £0.05945 | £1,664.60 |
| 40,000 | £0.05822 | £2,328.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

