C0603C272K1RAC3128 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05723
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: £0.09000
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C272K1RAC3128

DigiKey Part Number
399-C0603C272K1RAC3128TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C272K1RAC3128
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.05723£858.45
Manufacturers Standard Package
Unit Price without VAT:£0.05723
Unit Price with VAT:£0.06868