24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C240J5GACTU

DigiKey Part Number
399-C0603C240J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C240J5GACTUCT-ND - Cut Tape (CT)
399-C0603C240J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C240J5GACTU
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C240J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12000£1.20
50£0.08640£4.32
100£0.07620£7.62
500£0.05912£29.56
1,000£0.05387£53.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04600£184.00
8,000£0.04307£344.56
12,000£0.04161£499.32
20,000£0.03999£799.80
28,000£0.03904£1,093.12
40,000£0.03813£1,525.20
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000