Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C224K3RAC31217042 | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RAC31217042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RAC31217042 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02242 | £179.36 |
| Unit Price without VAT: | £0.02242 |
|---|---|
| Unit Price with VAT: | £0.02690 |


