
C0603C222K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K5HACTUTR-ND - Tape & Reel (TR) 399-C0603C222K5HACTUCT-ND - Cut Tape (CT) 399-C0603C222K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5HACTU |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 50 | £0.13300 | £6.65 |
| 100 | £0.11850 | £11.85 |
| 500 | £0.09406 | £47.03 |
| 1,000 | £0.08653 | £86.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07525 | £301.00 |
| 8,000 | £0.07106 | £568.48 |
| 12,000 | £0.06896 | £827.52 |
| 20,000 | £0.06663 | £1,332.60 |
| 28,000 | £0.06527 | £1,827.56 |
| 40,000 | £0.06396 | £2,558.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

