
C0603C222J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C222J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C222J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C222J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J5GAC7411 |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13900 | £1.39 |
| 50 | £0.10160 | £5.08 |
| 100 | £0.09000 | £9.00 |
| 500 | £0.07046 | £35.23 |
| 1,000 | £0.06444 | £64.44 |
| 2,500 | £0.05810 | £145.25 |
| 5,000 | £0.05429 | £271.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04957 | £743.55 |
| 30,000 | £0.04726 | £1,417.80 |
| 45,000 | £0.04611 | £2,074.95 |
| 75,000 | £0.04483 | £3,362.25 |
| 105,000 | £0.04408 | £4,628.40 |
| 150,000 | £0.04336 | £6,504.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

