
C0603C221J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221J8GACTUTR-ND - Tape & Reel (TR) 399-C0603C221J8GACTUCT-ND - Cut Tape (CT) 399-C0603C221J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J8GACTU |
Description | CAP CER 220PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08580 | £4.29 |
| 100 | £0.07580 | £7.58 |
| 500 | £0.05882 | £29.41 |
| 1,000 | £0.05358 | £53.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04574 | £182.96 |
| 8,000 | £0.04283 | £342.64 |
| 12,000 | £0.04137 | £496.44 |
| 20,000 | £0.03976 | £795.20 |
| 28,000 | £0.03881 | £1,086.68 |
| 40,000 | £0.03790 | £1,516.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

