
C0603C220K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C220K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C220K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C220K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220K5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07920 | £3.96 |
| 100 | £0.06980 | £6.98 |
| 500 | £0.05396 | £26.98 |
| 1,000 | £0.04908 | £49.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04177 | £167.08 |
| 8,000 | £0.03905 | £312.40 |
| 12,000 | £0.03769 | £452.28 |
| 20,000 | £0.03619 | £723.80 |
| 28,000 | £0.03531 | £988.68 |
| 40,000 | £0.03446 | £1,378.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

