
C0603C220J3GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C220J3GAC7411TR-ND - Tape & Reel (TR) 399-C0603C220J3GAC7411CT-ND - Cut Tape (CT) 399-C0603C220J3GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J3GAC7411 |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J3GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04440 | £2.22 |
| 100 | £0.03850 | £3.85 |
| 500 | £0.02886 | £14.43 |
| 1,000 | £0.02588 | £25.88 |
| 2,500 | £0.02276 | £56.90 |
| 5,000 | £0.02088 | £104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01856 | £278.40 |
| 30,000 | £0.01742 | £522.60 |
| 45,000 | £0.01686 | £758.70 |
| 75,000 | £0.01623 | £1,217.25 |
| 105,000 | £0.01586 | £1,665.30 |
| 150,000 | £0.01550 | £2,325.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

