
C0603C202J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C202J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C202J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C202J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202J5GACAUTO |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 50 | £0.13320 | £6.66 |
| 100 | £0.11870 | £11.87 |
| 500 | £0.09432 | £47.16 |
| 1,000 | £0.08679 | £86.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07551 | £302.04 |
| 8,000 | £0.07132 | £570.56 |
| 12,000 | £0.06923 | £830.76 |
| 20,000 | £0.06690 | £1,338.00 |
| 28,000 | £0.06554 | £1,835.12 |
| 40,000 | £0.06423 | £2,569.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

