
C0603C200C3GACTU | |
|---|---|
DigiKey Part Number | 399-14496-2-ND - Tape & Reel (TR) 399-14496-1-ND - Cut Tape (CT) 399-14496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200C3GACTU |
Description | CAP CER 20PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200C3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.51900 | £5.19 |
| 50 | £0.40480 | £20.24 |
| 100 | £0.36960 | £36.96 |
| 500 | £0.31020 | £155.10 |
| 1,000 | £0.29182 | £291.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26425 | £1,057.00 |
| 8,000 | £0.25400 | £2,032.00 |
| 12,000 | £0.24886 | £2,986.32 |
| 20,000 | £0.24317 | £4,863.40 |
| 28,000 | £0.23984 | £6,715.52 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

