
C0603C189D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C189D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C189D5GACTUCT-ND - Cut Tape (CT) 399-C0603C189D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C189D5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C189D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07520 | £3.76 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.05100 | £25.50 |
| 1,000 | £0.04632 | £46.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03932 | £157.28 |
| 8,000 | £0.03671 | £293.68 |
| 12,000 | £0.03541 | £424.92 |
| 20,000 | £0.03397 | £679.40 |
| 28,000 | £0.03312 | £927.36 |
| 40,000 | £0.03231 | £1,292.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

