180 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C181J5RACTU

DigiKey Part Number
399-C0603C181J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C181J5RACTUCT-ND - Cut Tape (CT)
399-C0603C181J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181J5RACTU
Description
CAP CER 180PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16500£1.65
50£0.12080£6.04
100£0.10750£10.75
500£0.08496£42.48
1,000£0.07801£78.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06757£270.28
8,000£0.06369£509.52
12,000£0.06175£741.00
20,000£0.05960£1,192.00
28,000£0.05835£1,633.80
40,000£0.05714£2,285.60
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600