1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152K1HACAUTO

DigiKey Part Number
399-C0603C152K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C152K1HACAUTOCT-ND - Cut Tape (CT)
399-C0603C152K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152K1HACAUTO
Description
SMD AUTO X8R HT150C, CERAMIC, 15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10882£435.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24300£2.43
50£0.18300£9.15
100£0.16000£16.00
500£0.13302£66.51
1,000£0.12334£123.34
Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.25900£2.59
50£0.20580£10.29
100£0.17000£17.00
500£0.13280£66.40
1,000£0.11287£112.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600