0.012 µF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C123J4GACTU

DigiKey Part Number
399-C0603C123J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C123J4GACTUCT-ND - Cut Tape (CT)
399-C0603C123J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C123J4GACTU
Description
CAP CER 0.012UF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,056
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18500£1.85
50£0.13740£6.87
100£0.12260£12.26
500£0.09748£48.74
1,000£0.08975£89.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07815£312.60
8,000£0.07385£590.80
12,000£0.07169£860.28
20,000£0.06930£1,386.00
28,000£0.06790£1,901.20
40,000£0.06656£2,662.40
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200