
C0603C105M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17715-2-ND - Tape & Reel (TR) 399-17715-1-ND - Cut Tape (CT) 399-17715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06600 | £6.60 |
| 500 | £0.05086 | £25.43 |
| 1,000 | £0.04618 | £46.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03919 | £156.76 |
| 8,000 | £0.03659 | £292.72 |
| 12,000 | £0.03529 | £423.48 |
| 20,000 | £0.03385 | £677.00 |
| 28,000 | £0.03301 | £924.28 |
| 40,000 | £0.03220 | £1,288.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

