
C0603C105K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-17705-2-ND - Tape & Reel (TR) 399-17705-1-ND - Cut Tape (CT) 399-17705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K8RACAUTO |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.02910 | £2.91 |
| 500 | £0.02148 | £10.74 |
| 1,000 | £0.01914 | £19.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01565 | £62.60 |
| 8,000 | £0.01435 | £114.80 |
| 12,000 | £0.01370 | £164.40 |
| 20,000 | £0.01298 | £259.60 |
| 28,000 | £0.01256 | £351.68 |
| 40,000 | £0.01216 | £486.40 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

