1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K8PAC7411

DigiKey Part Number
399-C0603C105K8PAC7411TR-ND - Tape & Reel (TR)
399-C0603C105K8PAC7411CT-ND - Cut Tape (CT)
399-C0603C105K8PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K8PAC7411
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K8PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K8PACTUKEMET485,600399-C0603C105K8PACTUCT-ND£0.17000Parametric Equivalent
CC0603KPX5R6BB105YAGEO14,87013-CC0603KPX5R6BB105CT-ND£0.07000Parametric Equivalent
CC0603KRX5R6BB105YAGEO20,358311-1443-1-ND£0.07000Parametric Equivalent
CGA3E2X5R1A105K080AATDK17,635445-12442-1-ND£0.08000Parametric Equivalent
CL10A105KP8NNNCSamsung Electro-Mechanics607,5781276-1182-1-ND£0.07000Parametric Equivalent
In-Stock: 126,415
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09900£0.99
50£0.07120£3.56
100£0.06270£6.27
500£0.04818£24.09
1,000£0.04371£43.71
2,500£0.03900£97.50
5,000£0.03617£180.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.03267£490.05
30,000£0.03096£928.80
45,000£0.03010£1,354.50
75,000£0.02915£2,186.25
105,000£0.02859£3,001.95
150,000£0.02806£4,209.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400