


C0603C104M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104M8RACTUTR-ND - Tape & Reel (TR) 399-C0603C104M8RACTUCT-ND - Cut Tape (CT) 399-C0603C104M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03170 | £3.17 |
| 500 | £0.02352 | £11.76 |
| 1,000 | £0.02102 | £21.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01725 | £69.00 |
| 8,000 | £0.01585 | £126.80 |
| 12,000 | £0.01515 | £181.80 |
| 20,000 | £0.01437 | £287.40 |
| 28,000 | £0.01392 | £389.76 |
| 40,000 | £0.01349 | £539.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

