C0603C104M3PAC7013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05019
Datasheet

Parametric Equivalent


TDK
In Stock: 3,027
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,321
Unit Price: £0.22000
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104M3PAC7013

DigiKey Part Number
399-C0603C104M3PAC7013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104M3PAC7013
Description
.100UF 25.0V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05863£234.52
Manufacturers Standard Package
Unit Price without VAT:£0.05863
Unit Price with VAT:£0.07036