


C0603C104J4RAC7040 | |
|---|---|
DigiKey Part Number | 399-C0603C104J4RAC7040TR-ND - Tape & Reel (TR) 399-C0603C104J4RAC7040CT-ND - Cut Tape (CT) 399-C0603C104J4RAC7040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J4RAC7040 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4RAC7040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04260 | £2.13 |
| 100 | £0.03700 | £3.70 |
| 500 | £0.02762 | £13.81 |
| 1,000 | £0.02476 | £24.76 |
| 2,500 | £0.02174 | £54.35 |
| 5,000 | £0.01993 | £99.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01769 | £265.35 |
| 30,000 | £0.01659 | £497.70 |
| 45,000 | £0.01604 | £721.80 |
| 75,000 | £0.01543 | £1,157.25 |
| 105,000 | £0.01508 | £1,583.40 |
| 150,000 | £0.01474 | £2,211.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

