10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103M8RACTU

DigiKey Part Number
399-C0603C103M8RACTUTR-ND - Tape & Reel (TR)
399-C0603C103M8RACTUCT-ND - Cut Tape (CT)
399-C0603C103M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103M8RACTU
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,028
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09900£0.99
50£0.07060£3.53
100£0.06220£6.22
500£0.04782£23.91
1,000£0.04342£43.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03867£154.68
8,000£0.03675£294.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400