
C0603C103J1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103J1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C103J1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14040 | £7.02 |
| 100 | £0.12530 | £12.53 |
| 500 | £0.09982 | £49.91 |
| 1,000 | £0.09197 | £91.97 |
| 2,500 | £0.08367 | £209.17 |
| 5,000 | £0.07868 | £393.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.07251 | £1,087.65 |
| 30,000 | £0.06949 | £2,084.70 |
| 45,000 | £0.06798 | £3,059.10 |
| 75,000 | £0.06630 | £4,972.50 |
| 105,000 | £0.06532 | £6,858.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

