C0603C102M5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 9,411
Unit Price: £0.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.01777
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02195
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.01777
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02940
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02519
Datasheet

Upgrade


KEMET
In Stock: 22,450
Unit Price: £0.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02065
Datasheet

Upgrade


KEMET
In Stock: 30,709
Unit Price: £0.14000
Datasheet

Upgrade


KEMET
In Stock: 41,650
Unit Price: £0.12000
Datasheet

Upgrade


KEMET
In Stock: 8,011
Unit Price: £0.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.01689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02035
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C102M5RECTU

DigiKey Part Number
399-C0603C102M5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102M5RECTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000£0.00947£151.52
Unit Price without VAT:£0.00947
Unit Price with VAT:£0.01136