


C0603C102K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C102K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C102K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC3121 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03200 | £1.60 |
| 100 | £0.02760 | £2.76 |
| 500 | £0.02034 | £10.17 |
| 1,000 | £0.01811 | £18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01476 | £59.04 |
| 8,000 | £0.01352 | £108.16 |
| 12,000 | £0.01290 | £154.80 |
| 20,000 | £0.01222 | £244.40 |
| 28,000 | £0.01181 | £330.68 |
| 40,000 | £0.01143 | £457.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

