
C0603C102K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-17566-2-ND - Tape & Reel (TR) 399-17566-1-ND - Cut Tape (CT) 399-17566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5HACAUTO |
Description | CAP CER SMD 0603 1000PF 10% X8R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17600 | £1.76 |
| 50 | £0.13020 | £6.51 |
| 100 | £0.11600 | £11.60 |
| 500 | £0.09204 | £46.02 |
| 1,000 | £0.08467 | £84.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07359 | £294.36 |
| 8,000 | £0.06948 | £555.84 |
| 12,000 | £0.06742 | £809.04 |
| 20,000 | £0.06514 | £1,302.80 |
| 28,000 | £0.06380 | £1,786.40 |
| 40,000 | £0.06252 | £2,500.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

