
C0603C102J2TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J2TACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J2TACAUTOCT-ND - Cut Tape (CT) 399-C0603C102J2TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J2TACAUTO |
Description | CAP CERM 1000PF 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26000 | £2.60 |
| 50 | £0.19500 | £9.75 |
| 100 | £0.17530 | £17.53 |
| 500 | £0.14196 | £70.98 |
| 1,000 | £0.13168 | £131.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11625 | £465.00 |
| 8,000 | £0.11052 | £884.16 |
| 12,000 | £0.10765 | £1,291.80 |
| 20,000 | £0.10446 | £2,089.20 |
| 28,000 | £0.10260 | £2,872.80 |
| 40,000 | £0.10081 | £4,032.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

