
C0603C101M3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101M3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101M3HACAUTOCT-ND - Cut Tape (CT) 399-C0603C101M3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101M3HACAUTO |
Description | CAP CER 0603 100PF 25V ULTRA STA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101M3HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 50 | £0.02760 | £1.38 |
| 100 | £0.02390 | £2.39 |
| 500 | £0.01742 | £8.71 |
| 1,000 | £0.01546 | £15.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01252 | £50.08 |
| 8,000 | £0.01143 | £91.44 |
| 12,000 | £0.01088 | £130.56 |
| 20,000 | £0.01028 | £205.60 |
| 28,000 | £0.00992 | £277.76 |
| 40,000 | £0.00958 | £383.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

