
C0603C101K5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101K5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C101K5GAC7411CT-ND - Cut Tape (CT) 399-C0603C101K5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5GAC7411 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 50 | £0.02800 | £1.40 |
| 100 | £0.02410 | £2.41 |
| 500 | £0.01764 | £8.82 |
| 1,000 | £0.01564 | £15.64 |
| 2,500 | £0.01354 | £33.85 |
| 5,000 | £0.01229 | £61.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01074 | £161.10 |
| 30,000 | £0.00998 | £299.40 |
| 45,000 | £0.00960 | £432.00 |
| 75,000 | £0.00918 | £688.50 |
| 105,000 | £0.00894 | £938.70 |
| 150,000 | £0.00870 | £1,305.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

