
C0603C101K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K1RACAUTO |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08800 | £4.40 |
| 100 | £0.07770 | £7.77 |
| 500 | £0.06036 | £30.18 |
| 1,000 | £0.05502 | £55.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04701 | £188.04 |
| 8,000 | £0.04404 | £352.32 |
| 12,000 | £0.04256 | £510.72 |
| 20,000 | £0.04091 | £818.20 |
| 28,000 | £0.03994 | £1,118.32 |
| 40,000 | £0.03902 | £1,560.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

