
C0603C101J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101J5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C101J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5HACAUTO |
Description | CAP CER 0603 100PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 50 | £0.02800 | £1.40 |
| 100 | £0.02410 | £2.41 |
| 500 | £0.01764 | £8.82 |
| 1,000 | £0.01564 | £15.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01267 | £50.68 |
| 8,000 | £0.01157 | £92.56 |
| 12,000 | £0.01102 | £132.24 |
| 20,000 | £0.01041 | £208.20 |
| 28,000 | £0.01005 | £281.40 |
| 40,000 | £0.00971 | £388.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

