100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J1GAC3121

DigiKey Part Number
399-C0603C101J1GAC3121TR-ND - Tape & Reel (TR)
399-C0603C101J1GAC3121CT-ND - Cut Tape (CT)
399-C0603C101J1GAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J1GAC3121
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04400£0.44
50£0.03060£1.53
100£0.02640£2.64
500£0.01938£9.69
1,000£0.01723£17.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01402£56.08
8,000£0.01283£102.64
12,000£0.01223£146.76
20,000£0.01157£231.40
28,000£0.01119£313.32
40,000£0.01082£432.80
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600