C052C682K1R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10518
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C682K1R5TA

DigiKey Part Number
399-C052C682K1R5TA-ND
Manufacturer
Manufacturer Product Number
C052C682K1R5TA
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C682K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,300£0.10962£142.51
Unit Price without VAT:£0.10962
Unit Price with VAT:£0.13154