Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

C052C102K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17965-2-ND - Tape & Reel (TR) 399-17965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C102K2R5TA7301 |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C102K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23300 | £2.33 |
| 50 | £0.17480 | £8.74 |
| 100 | £0.15680 | £15.68 |
| 500 | £0.12636 | £63.18 |
| 1,000 | £0.11694 | £116.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10921 | £218.42 |
| 4,000 | £0.10285 | £411.40 |
| 6,000 | £0.09966 | £597.96 |
| 10,000 | £0.09613 | £961.30 |
| 14,000 | £0.09407 | £1,316.98 |
| 20,000 | £0.09208 | £1,841.60 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |




