100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T101J5GALTU

DigiKey Part Number
399-C0402T101J5GALTUTR-ND - Tape & Reel (TR)
399-C0402T101J5GALTUCT-ND - Cut Tape (CT)
399-C0402T101J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402T101J5GALTU
Description
CER CAP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T101J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,683
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42900£4.29
50£0.33160£16.58
100£0.30170£30.17
500£0.25092£125.46
1,000£0.23522£235.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.21169£846.76
8,000£0.20294£1,623.52
12,000£0.19855£2,382.60
20,000£0.19369£3,873.80
28,000£0.19085£5,343.80
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400