
C0402S471K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-19394-2-ND - Tape & Reel (TR) 399-19394-1-ND - Cut Tape (CT) 399-19394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K3RACAUTO |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20300 | £2.03 |
| 50 | £0.15120 | £7.56 |
| 100 | £0.13510 | £13.51 |
| 500 | £0.10806 | £54.03 |
| 1,000 | £0.09972 | £99.72 |
| 2,500 | £0.09091 | £227.28 |
| 5,000 | £0.08560 | £428.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08123 | £812.30 |
| 20,000 | £0.07764 | £1,552.80 |
| 30,000 | £0.07584 | £2,275.20 |
| 50,000 | £0.07384 | £3,692.00 |
| 70,000 | £0.07267 | £5,086.90 |
| 100,000 | £0.07155 | £7,155.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

