
C0402C822K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C822K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C822K1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C822K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K1RACAUTO |
Description | CAP CER 0402 8.2NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06260 | £3.13 |
| 100 | £0.05490 | £5.49 |
| 500 | £0.04194 | £20.97 |
| 1,000 | £0.03793 | £37.93 |
| 2,500 | £0.03372 | £84.30 |
| 5,000 | £0.03118 | £155.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02909 | £290.90 |
| 20,000 | £0.02737 | £547.40 |
| 30,000 | £0.02651 | £795.30 |
| 50,000 | £0.02556 | £1,278.00 |
| 70,000 | £0.02500 | £1,750.00 |
| 100,000 | £0.02446 | £2,446.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

