
C0402C689K5GACTU | |
|---|---|
DigiKey Part Number | 399-17384-2-ND - Tape & Reel (TR) 399-17384-1-ND - Cut Tape (CT) 399-17384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689K5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13900 | £1.39 |
| 50 | £0.10120 | £5.06 |
| 100 | £0.08970 | £8.97 |
| 500 | £0.07022 | £35.11 |
| 1,000 | £0.06421 | £64.21 |
| 2,500 | £0.05787 | £144.67 |
| 5,000 | £0.05405 | £270.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05091 | £509.10 |
| 20,000 | £0.04833 | £966.60 |
| 30,000 | £0.04704 | £1,411.20 |
| 50,000 | £0.04560 | £2,280.00 |
| 70,000 | £0.04476 | £3,133.20 |
| 100,000 | £0.04395 | £4,395.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

