Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C683M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C683M8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C683M8RACTU |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C683K4RACTU | KEMET | 29,186 | 399-C0402C683K4RACTUCT-ND | £0.27000 | Upgrade |
| C0402C683K4RALTU | KEMET | 0 | 399-C0402C683K4RALTUTR-ND | £0.09049 | Upgrade |
| C0402C683K8RACTU | KEMET | 30,514 | 399-C0402C683K8RACTUCT-ND | £0.27000 | Upgrade |
| C0402C683M4RACTU | KEMET | 0 | 399-C0402C683M4RACTUTR-ND | £0.05764 | Upgrade |
| CC0402KRX7R6BB683 | YAGEO | 1,123 | 311-3798-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04276 | £427.60 |
| Unit Price without VAT: | £0.04276 |
|---|---|
| Unit Price with VAT: | £0.05131 |







