
C0402C681J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C681J8GACTUTR-ND - Tape & Reel (TR) 399-C0402C681J8GACTUCT-ND - Cut Tape (CT) 399-C0402C681J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J8GACTU |
Description | CAP CER 680PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07460 | £3.73 |
| 100 | £0.06560 | £6.56 |
| 500 | £0.05054 | £25.27 |
| 1,000 | £0.04590 | £45.90 |
| 2,500 | £0.04101 | £102.52 |
| 5,000 | £0.03807 | £190.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03565 | £356.50 |
| 20,000 | £0.03365 | £673.00 |
| 30,000 | £0.03266 | £979.80 |
| 50,000 | £0.03155 | £1,577.50 |
| 70,000 | £0.03090 | £2,163.00 |
| 100,000 | £0.03028 | £3,028.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

